10050918 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10050918

Order No.: 59F8940
EAN: 4099891007706
MPN:
10050918
SL 13/071/36 G
Series: SL
Fischer Elektronik
10050918 Fischer Elektronik PCB Connection Systems Image 1
10050918 Fischer Elektronik PCB Connection Systems Image 2
10050918 Fischer Elektronik PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
6.1404 € *
Available: 22 pcs.
Leadtime: 7 Weeks **
Total Price:
6.14 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1404 €
10 pcs.
5.4264 €
100 pcs.
4.7481 €
250 pcs.
4.5577 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB connections, type Fischer SL 13/SL 14.

With 2.54 mm grid, splittable, single-row or dual-row, for interconnecting stacked PCBs. Mating with BL 11 and BL 12 socket headers; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: CuSn alloy, 0.2 µm gold-plated on nickel primer. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (260 °C for 1.0 minute).

Single-row, type SL 13.

Technical attributes (type, number of poles, dimension A): SL 13/071, 36–pole, A 7.1 mm, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes