10056297 | Fischer Elektronik

Pin header, 20 pole, pitch 2.54 mm, angled, black, 10056297

Order No.: 59F8696
EAN: 4099891007652
MPN:
10056297
SL 4/ 25/ 20/G
Series: SL
Fischer Elektronik
default L
front L
Image may differ
Unit Price (€ / pc.)
1.9040 € *
Available: 61 pcs.
Leadtime: 8 Weeks **
Total Price:
1.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Angled dual-row with solder pin length C 5.8 mm, type SL 4.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 4/25, 2 x 10-pole, A 4.5, B 3.0 mm, gold-plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation angled
Pin number 20 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Orientation
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Rated current
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Orientation
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Rated current
Pin header, 40 pole, pitch 2.54 mm, angled, black, 10056324
Order No.:
 59F8732
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056324
Available: 49 pcs. Leadtime: 1 Week **
Total Price: 3.52 € *
1 pcs.
3.5224 €
40 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 72 pole, pitch 2.54 mm, angled, black, 10056400
Order No.:
 59F8746
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056400
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 6.46 € *
1 pcs.
6.4617 €
72 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10056282
Order No.:
 59F8660
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056282
Available: 87 pcs. Leadtime: 8 Weeks **
Total Price: 1.04 € *
1 pcs.
1.0353 €
10 pole
straight
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 20 pole, pitch 2.54 mm, angled, black, 10056297
Order No.:
 59F8696
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056297
Available: 61 pcs. Leadtime: 8 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
20 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 72 pole, pitch 2.54 mm, angled, black, 10056432
Order No.:
 59F8750
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056432
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 9.95 € *
1 pcs.
9.9484 €
72 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 32 pole, pitch 2.54 mm, straight, black, 10056314
Order No.:
 59F8720
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056314
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 2.82 € *
1 pcs.
2.8203 €
32 pole
straight
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 16 pole, pitch 2.54 mm, angled, black, 10056291
Order No.:
 59F8684
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056291
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 99 pcs. on 2024-05-22
Total Price: 2.07 € *
1 pcs.
2.0706 €
25 pcs.
1.7493 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
16 pole
angled
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A
Pin header, 72 pole, pitch 2.54 mm, straight, black, 10056357
Order No.:
 59F682
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10056357
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 85 pcs. on 2024-05-22
Total Price: 8.98 € *
1 pcs.
8.9845 €
10 pcs.
7.9135 €
50 pcs.
7.3780 €
150 pcs.
7.0448 €
500 pcs.
6.7116 €
72 pole
straight
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
3 A