10046210 | Fischer Elektronik

Pin header, 36 pole, pitch 2.54 mm, straight, black, 10046210

Order No.: 59F670
EAN: 4099891007034
MPN:
10046210
SL 1/ 25/36/G
Series: SL
Fischer Elektronik
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.4986 € *
Available: 313 pcs.
Leadtime: 8 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7132 €
250 pcs.
2.5942 €
1000 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers for PCB mounting, type Fischer SL.

With 2.54 mm grid, interruptible, single-row or dual-row, with 0.635 x 0.635 mm square pins. For soldering into PCBs; Rated current: 3.0 A. Rated voltage: 250 VAC. Test voltage: 2000 V. Insulator: PA 4.6 GV. Inflammability class: UL 94 V-0. Insulation resistance: at least 1000 Gohm. Contacts: phosphor bronze, 0.2 mu gold-plated on nickel primer or selective gold-plated, respectively 6.0 µm tinned. Contact resistance: max. 5.0 mohm. Holding force: at least 7.0 N. Operating temperatures: –40 to +163 °C (+260 °C for 1 minute).

Straight single-row with solder pin length B 5.8 mm, type SL 1.

Technical attributes (type, number of poles, dimensions A, C, contact finish): SL 1/25, 36–pole, A 11.2, C 2.6 mm, gold–plated

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 3 A
Orientation straight
Pin number 36 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Contact type
Additional parts
contact surface
Version
Grid
Connection
Colour
Number of rows
Rated voltage
Orientation
Rated current
Pin header, 3 pole, pitch 2.54 mm, straight, black, 10046106
Order No.:
 59F6548
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046106
Available: 264 pcs. Leadtime: 3 Weeks **
Total Price: 3.21 € *
10 pcs.
0.3213 €
50 pcs.
0.3046 €
200 pcs.
0.2737 €
3 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 5 pole, pitch 2.54 mm, straight, black, 10046115
Order No.:
 59F6644
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046115
Available: 14 pcs. Leadtime: 9 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
5 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 10 pole, pitch 2.54 mm, straight, black, 10046132
Order No.:
 59F6792
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046132
Available: 82 pcs. Leadtime: 8 Weeks **
Total Price: 0.83 € *
1 pcs.
0.833 €
10 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10046553
Order No.:
 59F7042
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046553
Available: 23 pcs. Leadtime: 8 Weeks **
Total Price: 1.54 € *
1 pcs.
1.5351 €
36 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10046550
Order No.:
 59F7038
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046550
Available: 103 pcs. Leadtime: 7 Weeks **
Total Price: 3.57 € *
1 pcs.
3.5700 €
10 pcs.
3.1416 €
100 pcs.
2.7489 €
250 pcs.
2.6537 €
36 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 36 pole, pitch 2.54 mm, straight, black, 10046210
Order No.:
 59F670
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046210
Available: 313 pcs. Leadtime: 8 Weeks **
Total Price: 3.50 € *
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.7132 €
250 pcs.
2.5942 €
1000 pcs.
2.4395 €
36 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A
Pin header, 20 pole, pitch 2.54 mm, straight, black, 10046164
Order No.:
 59F6956
Manufacturer:
 Fischer Elektronik
Manufacturer SKU:
 10046164
Available: 109 pcs. Leadtime: 9 Weeks **
Total Price: 0.57 € *
1 pcs.
0.5712 €
10 pcs.
0.5117 €
20 pole
pin
unequipped
gold-plated
pin header
2.54 mm
PCB connection
black
1
250 V
straight
3 A