828549-4 | AMP

Pin header, 4 pole, pitch 2.54 mm, angled, ivory, 828549-4

Order No.: 58F672
EAN: 4099891004255
MPN:
828549-4
0-0828549-4
Series: AMP-QUICK
AMP
default L
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 1,943 pcs.
Leadtime: 10 Weeks **
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
100 pcs.
0.3808 €
300 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, type TE Connectivity/AMP.

With 2.54 mm grid, for PCB mounting. Corresponding AMP-Quick socket headers; Housing: polyester GV, compliant with UL 94 V-0. Color: ivory. Contacts: CuSn. Version: 2.5 µ tinned or 0.8 µ gold-plating on nickel primer. Insertion frequency tinned/gold-plated: 25/250 cycles. Rated current: max. 3.0 A. Operating voltage: max. 125 V. Operating temperatures: –40 to +85 °C. Dimension calculation: dimension A: (number of poles - 1) x 2.54 mm, dimension B: A + 2.04 mm, dimension C as from 3 poles: (number of poles - 2) x 2.54 mm.

Angled, tinned, type 0-0828.

Type: 0-0828549-4, 4-pole

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 1
Version pin header
Additional parts unequipped
Breakable No
Colour ivory
Contact type pin
contact surface tin-plated
Rated voltage 125 V
Rated current 3 A
Orientation angled
Pin number 4 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Additional parts
Connection
Colour
Rated current
Pin header, 3 pole, pitch 2.54 mm, angled, ivory, 828549-3
Order No.:
 58F671
Manufacturer:
 AMP
Manufacturer SKU:
 828549-3
Available: 1,818 pcs. Leadtime: 14 Weeks **
Total Price: 2.52 € *
10 pcs.
0.2523 €
50 pcs.
0.2332 €
200 pcs.
0.2118 €
500 pcs.
0.1928 €
3 pole
tin-plated
pin header
2.54 mm
Yes
1
angled
pin
unequipped
PCB connection
ivory
3 A
Pin header, 6 pole, pitch 2.54 mm, angled, ivory, 828549-6
Order No.:
 58F674
Manufacturer:
 AMP
Manufacturer SKU:
 828549-6
Available: 703 pcs. Leadtime: 13 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3570 €
234 pcs.
0.3094 €
6 pole
tin-plated
pin header
2.54 mm
Yes
1
angled
pin
unequipped
PCB connection
ivory
3 A
Pin header, 4 pole, pitch 2.54 mm, angled, ivory, 828549-4
Order No.:
 58F672
Manufacturer:
 AMP
Manufacturer SKU:
 828549-4
Available: 1,943 pcs. Leadtime: 10 Weeks **
Total Price: 0.44 € *
1 pcs.
0.4403 €
100 pcs.
0.3808 €
300 pcs.
0.3451 €
4 pole
tin-plated
pin header
2.54 mm
Yes
1
125 V
angled
pin
unequipped
PCB connection
ivory
3 A
Pin header, 2 pole, pitch 2.54 mm, angled, ivory, 828549-2
Order No.:
 58F670
Manufacturer:
 AMP
Manufacturer SKU:
 828549-2
Available: 0 pcs. Leadtime: 6 Weeks ** Next delivery: 1,210 pcs. on 2024-05-03
Total Price: 0.25 € *
10 pcs.
0.2535 €
50 pcs.
0.2297 €
200 pcs.
0.2071 €
2 pole
tin-plated
pin header
2.54 mm
Yes
1
angled
pin
unequipped
PCB connection
ivory
3 A