8-215083-4 | AMP

Pin header, 14 pole, pitch 1.27 mm, straight, red, 8-215083-4

Order No.: 58F470
EAN: 4099891003067
MPN:
8-215083-4
8-0215083-4
Series: Micro-MaTch
AMP
8-215083-4 AMP PCB Connection Systems Image 1
8-215083-4 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.1539 € *
Available: 258 pcs.
Leadtime: 1 Week **
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1539 €
10 pcs.
1.8683 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Male-on-wire connectors.

Technical attributes (type, number of poles, dimension A): 8-0215083-4, 14-pole, 21.3 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 14 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes