8-215083-0 | AMP

Pin header, 10 pole, pitch 1.27 mm, straight, red, 8-215083-0

Order No.: 58F466
EAN: 4099891003043
MPN:
8-215083-0
8-0215083-0
Series: Micro-MaTch
AMP
8-215083-0 AMP PCB Connection Systems Image 1
8-215083-0 AMP PCB Connection Systems Image 2
8-215083-0 AMP PCB Connection Systems Image 3
8-215083-0 AMP PCB Connection Systems Image 4
8-215083-0 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 494 pcs.
Next delivery: 1,000 pcs. on 2024-10-23
Leadtime: On Request **
Total Price:
1.81 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8088 €
25 pcs.
1.5351 €
100 pcs.
1.4399 €
250 pcs.
1.3447 €
1000 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Male-on-wire connectors.

Technical attributes (type, number of poles, dimension A): 8-0215083-0, 10-pole, A 16.2 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 10 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes