2,5 MSF 03 | Lumberg

Pin header, 3 pole, pitch 2.5 mm, straight, black, 2,5 MSF 03

Order No.: 56F559
EAN: 4099889999396
MPN:
2,5 MSF 03
Series: 2,5 MSF
Lumberg
2,5 MSF 03 Lumberg PCB Connection Systems Image 1
2,5 MSF 03 Lumberg PCB Connection Systems Image 2
2,5 MSF 03 Lumberg PCB Connection Systems Image 3
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 1,475 pcs.
Leadtime: 7 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.2832 €
200 pcs.
0.2511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Mini-module pin headers with lock strap, type Lumberg Typ 2,5 MSF../2,5 MSFQ.

2.5 mm grid, single-row or staggered double-row. Mating with socket strips type 2.5 MBX.. and 3114.., type 2.5 MSF 02 (3114) only mates with socket type 3114; Rated voltage (DIN EN 60664/IEC 60664): 40 VAC (degree of soiling 3), 160 VAC (degree of soiling 2). Overvoltage category (DIN EN 60664/IEC 60664): II (1.5 kV). Rated current: 5.0 A. Contact carrier material: PA 6.6, glass fiber-reinforced, UL 94 V-0. Male contact: CuZn, tinned on nickel primer. Operating temperatures: –40 to +120 °C.

Single-row, type 2,5 MSF.

Technical attributes (type, number of poles, dimension A/B/C/D): 2.5 MSF 03, 3-pole, A 12.2/B 10.2/C 8.0/D 5.0 mm

Technical specifications
Connection PCB connection
Number of rows 1
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface tin-plated
Rated voltage 160 V
Rated current 5 A
Orientation straight
Pin number 3 pole
Grid 2.5 mm
Type of locking Yes
Logistics
Country of origin PL
Customs tariff number 85366990
Original Packaging Carton with 250 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes