09185106924 | Harting

Pin header, 10 pole, pitch 2.54 mm, straight, gray, 09185106924

Order No.: 53F4005
EAN: 4099889998788
MPN:
09185106924
09 18 510 6924
Series: SEK
Harting
09185106924 Harting PCB Connection Systems Image 1
09185106924 Harting PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4276 € *
Available: 1,003 pcs.
Leadtime: 1 Week **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4276 €
25 pcs.
2.0706 €
100 pcs.
1.9159 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, straight, DIN 41651, type Harting SEK 18 0918.

Standard version for PCB mounting. For inserting DIN 41651 female connectors. With center polarity, polarity nipples and marking for contact one; Basic grid: 2.54 mm. Operating current: 1.0 A. Test voltage: 1.0 kV. Insulation resistance: at least 10 Gohm. Operating temperatures: –55 to +125 °C. Housing: thermoplastic, self-extinguishing to UL 94 V-0. Contacts: gold-plated. Performance class 2 (at least 200 insertion cycles). With 2.9 mm solder pins, tinned for 0.9 mm holes. Versions: 6-pole without polarity nipples and center polarity. 10 and 14-pole without polarity nipples. Dimension E: (number of poles/2 - 1) x 2.54 mm. Dimension D: E + 7.37 mm. Interlocks are available on separate order (2 per strip).

Technical attributes (type, number of poles, dimension A): 5106924, 10-pole, A 32.0 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour gray
Contact type pin
contact surface gold-plated
Rated voltage 500 V
Rated current 1 A
Orientation straight
Pin number 10 pole
Grid 2.54 mm
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes