31017104 | METZ CONNECT

Pin header, 31017104

Order No.: 09H6324
EAN: 4099891042080
MPN:
31017104
RIA
METZ CONNECT
default L
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 1,810 pcs.
Leadtime: 2 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin headers, series PLUGCON, type 017.

1.0 mm solder pins (for 1.3 mm hole), developed for THR; Contact: CuZn. Housing: polyamide 46 (UL 94 V-0). Color: black. Rated voltage (overvoltage category/degree of soiling/rated surge voltage): 250 V (III/3/2.5 kV), 500 V (III/2/4.0 kV), 500 V (II/2/2.5 kV). Rated voltage (UL, CSA/SEV): 300 V/250 V, rated current (UL, CSA/SEV): 15 A/10 A. IEC climate category: 40/125/56. Insulation coordination to DIN EN 60664-1. Smallest air gap/leakage distance: min. 3.7 mm. Insulation class: CTI 400. Certifications: UL (E121004), CSA (File 85368), SEV.

Technical attributes (type, number of poles, grid, dimension L): 31017104, 4–pole, L 19.8 mm

Technical specifications
Suitable for connection terminal
Accessory Type pin header
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Pin header, 31017105
Order No.:
 09H6326
Manufacturer:
 METZ CONNECT
Manufacturer SKU:
 31017105
Available: 400 pcs. Leadtime: 2 Weeks **
Total Price: 8.09 € *
10 pcs.
0.8092 €
50 pcs.
0.7140 €
pin header
connection terminal
Pin header, 31017107
Order No.:
 09H6330
Manufacturer:
 METZ CONNECT
Manufacturer SKU:
 31017107
Available: 758 pcs. Leadtime: On Request **
Total Price: 11.54 € *
10 pcs.
1.1543 €
50 pcs.
1.0115 €
250 pcs.
0.8687 €
1000 pcs.
0.7735 €
2500 pcs.
0.7021 €
pin header
connection terminal
Pin header, 31017104
Order No.:
 09H6324
Manufacturer:
 METZ CONNECT
Manufacturer SKU:
 31017104
Available: 1,810 pcs. Leadtime: 2 Weeks **
Total Price: 0.67 € *
1 pcs.
0.6664 €
10 pcs.
0.5474 €
50 pcs.
0.4998 €
100 pcs.
0.4760 €
500 pcs.
0.4522 €
pin header
connection terminal
Pin header, 31017102
Order No.:
 09H6320
Manufacturer:
 METZ CONNECT
Manufacturer SKU:
 31017102
Available: 450 pcs. Leadtime: 2 Weeks **
Total Price: 7.11 € *
25 pcs.
0.2844 €
50 pcs.
0.2570 €
100 pcs.
0.2392 €
500 pcs.
0.2249 €
pin header
connection terminal
Pin header, 31017106
Order No.:
 09H6328
Manufacturer:
 METZ CONNECT
Manufacturer SKU:
 31017106
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.63 € *
1000 pcs.
0.6307 €
pin header
connection terminal