9-215083-0 | AMP

Pin header, 20 pole, pitch 1.27 mm, straight, red, 9-215083-0

Order No.: 58F476
EAN: 4099891003098
MPN:
9-215083-0
9-0215083-0
Series: Micro-MaTch
AMP
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 295 pcs.
Leadtime: 7 Weeks **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

Male-on-wire connectors.

Technical attributes (type, number of poles, dimension A): 9-0215083-0, 20-pole, A 28.9 mm

Technical specifications
Connection IDC connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour red
Contact type pin
contact surface tin-plated
Rated voltage 100 V
Rated current 1.5 A
Orientation straight
Pin number 20 pole
Grid 1.27 mm
Type of locking Yes
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Rated current
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Grid
Type of locking
Number of rows
Rated voltage
Orientation
Contact type
Connection
Colour
Rated current
Pin header, 18 pole, pitch 1.27 mm, straight, red, 8-215083-8
Order No.:
 58F474
Manufacturer:
 AMP
Manufacturer SKU:
 8-215083-8
Available: 0 pcs. Available in 5 Days: 11,355 pcs. Leadtime: 1 Week **
Total Price: 1.57 € *
250 pcs.
1.5708 €
500 pcs.
1.4756 €
18 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 20 pole, pitch 1.27 mm, straight, red, 9-215083-0
Order No.:
 58F476
Manufacturer:
 AMP
Manufacturer SKU:
 9-215083-0
Available: 295 pcs. Leadtime: 7 Weeks **
Total Price: 2.34 € *
1 pcs.
2.3443 €
25 pcs.
1.9992 €
100 pcs.
1.8445 €
250 pcs.
1.7493 €
20 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 6 pole, pitch 1.27 mm, straight, red, 215083-6
Order No.:
 58F4242
Manufacturer:
 AMP
Manufacturer SKU:
 215083-6
Available: 4,042 pcs. Leadtime: 20 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.4284 €
250 pcs.
0.3689 €
6 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 8 pole, pitch 1.27 mm, straight, red, 215083-8
Order No.:
 58F4244
Manufacturer:
 AMP
Manufacturer SKU:
 215083-8
Available: 409 pcs. Leadtime: 23 Weeks **
Total Price: 0.62 € *
1 pcs.
0.6188 €
100 pcs.
0.5355 €
250 pcs.
0.4879 €
8 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 16 pole, pitch 1.27 mm, straight, red, 1-215083-6
Order No.:
 58F4252
Manufacturer:
 AMP
Manufacturer SKU:
 1-215083-6
Available: 1,165 pcs. Leadtime: 23 Weeks **
Total Price: 1.01 € *
1 pcs.
1.0115 €
25 pcs.
0.8687 €
100 pcs.
0.8092 €
250 pcs.
0.7616 €
16 pole
equipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 4 pole, pitch 1.27 mm, straight, red, 7-215083-4
Order No.:
 58F460
Manufacturer:
 AMP
Manufacturer SKU:
 7-215083-4
Available: 6,779 pcs. Leadtime: 12 Weeks **
Total Price: 0.93 € *
1 pcs.
0.9282 €
100 pcs.
0.8092 €
250 pcs.
0.7021 €
4 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 20 pole, pitch 1.27 mm, straight, red, 2-215083-0
Order No.:
 58F4256
Manufacturer:
 AMP
Manufacturer SKU:
 2-215083-0
Available: 1,862 pcs. Leadtime: 31 Weeks **
Total Price: 1.07 € *
1 pcs.
1.0710 €
25 pcs.
0.9163 €
100 pcs.
0.8449 €
250 pcs.
0.8092 €
20 pole
equipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 4 pole, pitch 1.27 mm, straight, red, 215083-4
Order No.:
 58F4240
Manufacturer:
 AMP
Manufacturer SKU:
 215083-4
Available: 1,577 pcs. Leadtime: 4 Weeks **
Total Price: 0.46 € *
1 pcs.
0.4641 €
100 pcs.
0.3094 €
250 pcs.
0.2737 €
4 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 10 pole, pitch 1.27 mm, straight, red, 1-215083-0
Order No.:
 58F4246
Manufacturer:
 AMP
Manufacturer SKU:
 1-215083-0
Available: 2,975 pcs. Leadtime: 31 Weeks ** Next delivery: 2,500 pcs. on 2024-07-17
Total Price: 0.82 € *
1 pcs.
0.8211 €
100 pcs.
0.7021 €
250 pcs.
0.5712 €
10 pole
equipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 12 pole, pitch 1.27 mm, straight, red, 8-215083-2
Order No.:
 58F468
Manufacturer:
 AMP
Manufacturer SKU:
 8-215083-2
Available: 1,379 pcs. Leadtime: 32 Weeks **
Total Price: 1.23 € *
1 pcs.
1.2257 €
25 pcs.
1.0472 €
100 pcs.
0.9639 €
250 pcs.
0.9282 €
1000 pcs.
0.8449 €
12 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 10 pole, pitch 1.27 mm, straight, red, 8-215083-0
Order No.:
 58F466
Manufacturer:
 AMP
Manufacturer SKU:
 8-215083-0
Available: 2,074 pcs. Leadtime: 24 Weeks **
Total Price: 1.76 € *
1 pcs.
1.7612 €
25 pcs.
1.4875 €
100 pcs.
1.3923 €
250 pcs.
1.3090 €
1000 pcs.
1.2019 €
10 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 8 pole, pitch 1.27 mm, straight, red, 7-215083-8
Order No.:
 58F464
Manufacturer:
 AMP
Manufacturer SKU:
 7-215083-8
Available: 502 pcs. Leadtime: 1 Week **
Total Price: 1.11 € *
1 pcs.
1.1067 €
100 pcs.
0.9877 €
250 pcs.
0.8925 €
8 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 14 pole, pitch 1.27 mm, straight, red, 8-215083-4
Order No.:
 58F470
Manufacturer:
 AMP
Manufacturer SKU:
 8-215083-4
Available: 202 pcs. Leadtime: 6 Weeks **
Total Price: 1.90 € *
1 pcs.
1.9040 €
10 pcs.
1.6541 €
14 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 12 pole, pitch 1.27 mm, straight, red, 1-215083-2
Order No.:
 58F4248
Manufacturer:
 AMP
Manufacturer SKU:
 1-215083-2
Available: 699 pcs. Leadtime: 31 Weeks **
Total Price: 3.69 € *
5 pcs.
0.7378 €
20 pcs.
0.6783 €
100 pcs.
0.6069 €
200 pcs.
0.5355 €
12 pole
equipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 6 pole, pitch 1.27 mm, straight, red, 7-215083-6
Order No.:
 58F462
Manufacturer:
 AMP
Manufacturer SKU:
 7-215083-6
Available: 2,334 pcs. Leadtime: 1 Week **
Total Price: 0.80 € *
1 pcs.
0.7973 €
100 pcs.
0.6902 €
250 pcs.
0.6188 €
6 pole
unequipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 16 pole, pitch 1.27 mm, straight, red, 8-215083-6
Order No.:
 58F472
Manufacturer:
 AMP
Manufacturer SKU:
 8-215083-6
Available: 709 pcs. Leadtime: 4 Weeks **
Total Price: 2.13 € *
1 pcs.
2.1301 €
100 pcs.
1.9159 €
250 pcs.
1.7255 €
16 pole
equipped
tin-plated
pin header
1.27 mm
Yes
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 18 pole, pitch 1.27 mm, straight, red, 1-215083-8
Order No.:
 58F4254
Manufacturer:
 AMP
Manufacturer SKU:
 1-215083-8
Available: 0 pcs. Leadtime: 20 Weeks **
Total Price: 1.29 € *
7500 pcs.
1.2852 €
18 pole
equipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A
Pin header, 14 pole, pitch 1.27 mm, straight, red, 1-215083-4
Order No.:
 58F4250
Manufacturer:
 AMP
Manufacturer SKU:
 1-215083-4
Available: 0 pcs. Leadtime: 23 Weeks **
Total Price: 0.90 € *
2500 pcs.
0.9044 €
14 pole
equipped
tin-plated
pin header
1.27 mm
2
100 V
straight
pin
IDC connection
red
1.5 A