5103309-7 | AMP

Pin header, 34 pole, pitch 2.54 mm, straight, black, 5103309-7

Order No.: 56F6181
EAN: 4099891000585
MPN:
5103309-7
0-5103309-7
Series: AMP-LATCH
AMP
5103309-7 AMP PCB Connection Systems Image 1
5103309-7 AMP PCB Connection Systems Image 2
5103309-7 AMP PCB Connection Systems Image 3
5103309-7 AMP PCB Connection Systems Image 4
5103309-7 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 11 pcs.
Leadtime: On Request **
Total Price:
5.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1408 €

Pin headers, short design, type ..-5103309-.

Contacts: tin bronze. The female connectors are delivered ready for operation. Additional available system components: male connectors for insertion in DIP sockets or for direct soldering to printed circuit boards, male connectors for direct soldering to PCBs with 2.54 mm grid and also cable-to-board connectors for direct insertion on PCB traces. Number of poles: 10 to 64. Operating current: max. 1.0 A. Dielectric strength: 500 VAC. Operating temperatures: - 55 to +105 °C. Standards and certifications: DIN 41651, 41611 T6, ULE 28476, MiL-C-83503.

With reduced mounting height and center polarization. Made of nylon, glass fiber-reinforced, black, to UL 94 V-0; Contacts: in the mating area gold-plated on nickel primer, tinned on nickel primer in the soldering area. Grid: 2.54 x 2.54 mm. Locking/release levers cannot be used.

Technical attributes (type, number of poles, dimensions A/B): 0-5103309-7, 34-pole, A 50.8 mm/B 40.64 mm

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface gold-plated
Rated voltage 250 V
Rated current 1 A
Orientation straight
Pin number 34 pole
Grid 2.54 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes