594223 | ERNI
Pin contact, 4.0 mm², AWG 12, solder connection, 594223
Order No.: 54F1622
EAN: 4099889660616
MPN:
594223
Unit Price (€ / pc.)
3.1178 € *
Available: 0 pcs.
Leadtime: 1 Week **
High current contact, straight, for PCB connectors Typ ERNI STV
For soldering.
Technical attributes (type, contact type, rated current, conductor cross-sections): 594223, male contact, 20 A, AWG 12
Technical specifications
Version | pin contact | |
AWG cross-section | AWG 12 | |
Insulation diameter | 2.8-3.7 mm | |
Contact connection | solder connection | |
Contact surface Connection range | gold-plated | |
Contact surface mating area | nickel-plated | |
Cable cross-section | 4.0 mm² |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |