09330006105 | Harting

Pin contact, 1.0 mm², AWG 18, crimp connection, silver-plated, 09330006105

Order No.: 43F102
EAN: 4099889654448
MPN:
09330006105
09 33 000 6105
Series: Han E
Harting
default L
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 151 pcs.
Leadtime: 5 Weeks **
Total Price:
0.46 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4641 €
50 pcs.
0.3213 €
200 pcs.
0.2904 €
500 pcs.
0.2475 €
*incl. VAT plus shipping costs
**Subject to prior sale

Crimp contact for contact inserts Han E/ES/A/K/Q 5, type 0933000.

For insertion on the above described contact inserts Han E/ES, Han Hv E and Han A, as well as Power contact for the series Han K and Han Q 5 for crimp terminal.

Male contact, type 0933000.

Technical attributes (type, conductor cross-sections, silver-plated or gold-plated finish): 6105, 0.75 to 1 mm², silver–plated

Technical specifications
Version pin contact
AWG cross-section AWG 18
Contact connection crimp connection
Contact material copper alloy
contact surface silver-plated
Cable cross-section 1.0 mm²
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory
Variations
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
contact surface
AWG cross-section
Version
Contact material
Contact connection