100023260 | Telegärtner

Pin header, 20 pole, pitch 3 mm, straight, black, 100023260

Order No.: 56F1106
EAN: 4018359099077
MPN:
100023260
J00045A0904
Series: DataVoice
Telegärtner
100023260 Telegärtner PCB Connection Systems Image 1
100023260 Telegärtner PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

Female and male connectors to DIN 41618, type Telegärtner J0004.

With silver-plated contacts. Insulating parts made of glass fiber-reinforced polycarbonate, black; Connections: tinned solder terminals. Contact arrangement: symmetrical. Test class to DIN IEC 60068-1: 40/085/21. Breakdown voltage: 1500 VRMS/50 Hz. Operating current (20 °C): 6.0 A. Operating voltage: 250 VAC/200 VDC. Useful life: 500 insertion/removal cycles. Dimensions: a 71, b 62, c 15, d 14, e 55 mm.

Male connectors.

Technical attributes (type, number of poles, housing size): J00045A0904, 20 - pole, 3

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version pin header
Additional parts equipped
Colour black
Contact type pin
contact surface silver-plated
Rated voltage 250 V
Rated current 6 A
Orientation straight
Pin number 20 pole
Grid 3 mm
Type of locking No
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes