113-40060 | ept

Male connector, type H15, 15 pole, z-d, pitch 5.08 mm, solder pin, angled, 113-40060

Order No.: 52F7270
EAN: 4099891021931
MPN:
113-40060
ept
113-40060 ept DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
4.6886 € *
Available: 29 pcs.
Next delivery: 266 pcs. on 2024-10-10
Leadtime: 3 Weeks **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Male connector DIN 41612/IEC 60603-2, type ept.

Requirements class 2; Quality class to DIN EN 60603-2: II/400 insertion/removal cycles. Insulation resistance: min. 1000 Gohm. Spring contact: double, double spring, two-sided. Insulator: PBTP, glass fiber-reinforced (UL 94 V-0), PC, glass fiber-reinforced (UL 94 V-1). Operating temperatures: –55 to +125 °C (design H = –65 to +125 °C). Certifications: UL.

Male connector H15, angled, with 3.0 mm solder pins.

Max; operating current at 20 °C: 15 A. Contact resistance: max. 8.0 mohm. Grid: 5.08 mm.

Technical attributes (type, number of poles, length overall, pilot contacts): 113–40060, 15–pole, 93.93 mm, Z 32

Technical specifications
Performance level 2
Connection solder pin
Design H15
Contact type pin
Contact row assignment z-d
Rated current 15 A
Orientation angled
Pin number 15 pole
Grid 5.08 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes