818-01 | ideal-tek

Loupe - 8X with mm scale

Order No.: 10L858
EAN: 7640144717346
MPN:
818-01
ideal-tek
818-01 ideal-tek Magnifiers and Accessories
Image may differ
Unit Price (€ / pc.)
26.9059 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
26.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
26.9059 €
Loupe - 8X with mm scale
Technical specifications
Version stand magnifier
diameter 24 mm
Suitable for Watch industry
Weight 30 g
Magnification 8
Logistics
Country of origin DE
Customs tariff number 90029000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes