66.9516-23 | Stäubli Electrical Connectors
Magnetic adapter with 7 mm manget and 4 mm socket in insulating body, for contacting screw heads, CAT IV, blue
Unit Price (€ / pc.)
20.9083 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.91 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9083 €
10 pcs.
18.3974 €
50 pcs.
17.1479 €
100 pcs.
16.3982 €
500 pcs.
15.5652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic adapter, 66.9516-23, Stäubli Electrical Connectors
Made of brass for permanent installation, for example, for connecting screw terminals. Ø 4 mm rigid socket in insulator accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve. Fork lug bent to an angle of 45°. Color: blue.
Technical specifications
Version | magnetic adapter | |
Rated Voltage | 600 V | |
Rated current | 2 A | |
Colour | blue | |
contact surface | nickel-plated | |
Rated category | CAT IV | |
Site (1) | magnetic head | |
Site (2) | 4 mm socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |