MSM-328 | PIC GmbH
Magnet for MS-328 series, MSM-328
Unit Price (€ / pc.)
4.9742 € *
Available: 50 pcs.
Leadtime: 14 Weeks **
Total Price:
4.97 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9742 €
10 pcs.
4.3792 €
100 pcs.
3.8437 €
250 pcs.
3.6890 €
1000 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale
Accessories for Sensors, MSM-328, PIC GmbH
Technical Data
- Magnetic Material: N30H
- Remanence Br: 1105 mT
- Coercitivity HcB: 836 kA/m
- Coercitivity HcJ: 1274 kA/m
Technical specifications
Suitable for | MS-328 series | |
Accessory Type | magnet |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85051990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |