MA2727 | C.K Tools

Braces/shoulder strap, (L x W x D) 590 x 300 x 40 mm, 376 g, MA2727

Order No.: 03L4637
EAN: 5013969962857
MPN:
MA2727
Series: Magna
C.K Tools
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
25.2518 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
25.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.2518 €

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma products are designed to get the job done in style. With its modern and contemporary look, C.K Magma is the preferred choice of trade professionals who aspire to look good both at work and at leisure. Built to survive the rigours of every day work, C.K Magma products provide all the functionality, comfort and protection trade professionals need. C.K Magma products are made of durable polyester and have a bright red inner lining for easy visibility of stored items.

- provides additional support for weight of loaded toolbelt plus extra storage

- fully adjustable

- mesh lining for comfort and breathability

Technical specifications
Version braces/shoulder strap
Width 300 mm
Weight 376 g
Length 590 mm
Material polyester
Depth 40 mm
Logistics
Country of origin CN
Customs tariff number 42029298
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Version
Width
Length
Weight
Material
Additional parts
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Version
Width
Length
Weight
Material
Additional parts