9003750000 | Weidmüller
Stripping pliers for Fiber optic cable, cable-Ø 1 mm, L 135 mm, 110 g, 9003750000
Unit Price (€ / pc.)
145.6441 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
145.64 € *
Price list
Quantity
Price per unit*
1 pcs.
145.6441 €
5 pcs.
138.3732 €
10 pcs.
131.4355 €
*incl. VAT plus shipping costs
**Subject to prior sale
STRIPAX LWL FOC stripper 9003750000 from Weidmüller
For ultra-precise stripping and cutting of plastic fiber optic cables with 1.0 mm diameter. Easy adjustment prevents damage to the FOCs. For PVC, PE and other (problematic) insulation. With optimal leverage. Made of especially hardened steel, easy to handle, easy blade replacement.
Features
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- With 1 mm diameter inner conductor
Technical specifications
Stripping Length | 7.5 mm | |
Version | stripping pliers | |
Suitable for | Fiber optic cable | |
Weight | 110 g | |
Length | 135 mm | |
Cable Diameter | 1 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |