P 5025 | PeakTech
Lux meter
Order No.: 21K995
EAN: 4250569401213
MPN:
P 5025
5025
Unit Price (€ / pc.)
29.3692 € *
Available: 11 pcs.
Leadtime: 1 Week **
Total Price:
29.37 € *
Price list
Quantity
Price per unit*
1 pcs.
29.3692 €
5 pcs.
27.6199 €
15 pcs.
26.5608 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lux meter PeakTech 5025
Easy to use. With 3 1/2-digit LCD, height 11 mm
Features: measuring spectrum to C.I.E. Battery status indication. Silicon photo diode sensor
Measuring ranges (4 x) 200/2000/20000/50000 Lux ±5.0 %
Operation: 12 V battery (V 23 GA)
Dimensions: W 65, H 115, D 25 mm
Weight: 160 g
Technical specifications
Resolution | 0.1 Lux | |
Version | lighting meter | |
Accuracy | ±5 % | |
measurement range | 200, 2000, 20000, 50000 Lux |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90278910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |