HALOFLEX 2X2,50 RT | bda connectivity
TPE-S connection line HALOFLEX 2 x 2.5 mm², unshielded, red
Flat low-voltage halogen control cables, type Haloflex.
Resistant to high temperatures, fine-wire twin conductor, ideal for connection to low-voltage halogen lamps; Color: red, operating voltage: 24 VAC. Test voltage: 1.5 kVDC, inner conductor: bright stranded copper wire. Operating temperatures: –50 to +150 °C, briefly up to +180 °C.
Technical attributes (type, conductor cross-section, dimensions): 2786, 2 x 2.5 mm², 7.0 x 3.3 mm
Number of cores | 2 | |
Version | connection line | |
Colour | red | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Material | TPE-S | |
Shielding | unshielded | |
Temperature range (active) | -50 °C to 150 °C | |
Temperature range (unmoved) | max. 150 °C |
Country of origin | DE |
Customs tariff number | 85444993 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |