KNC500JB-AX-R022AA | Vitrohm
Metal strip resistor, 22 mΩ, 4 W, ±5 %
Unit Price (€ / pc.)
1.9635 € *
Available: 1,738 pcs.
Leadtime: 7 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.2257 €
50 pcs.
1.0829 €
200 pcs.
0.9639 €
800 pcs.
0.8449 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low-impedance metal strip resistors, tolerance 5.0 %, type Vitrohm KN.
Uncoiled, neutral inductance. Made of a stretched metal band welded to the terminal wires and embedded in a quartz filling material inside a body of proven ceramic compound. Virtually neutral inductance, high overload tolerance and stability
Rated load 4.0 W, type KN 350-8.
Technical specifications
ohmic resistance | 22 mΩ | |
Version | low ohmic metal strip resistor | |
Design | axial | |
Width | 6.4 mm | |
Height | 6.4 mm | |
Length | 18 mm | |
Power | 4 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±5 % | |
Temperature coefficient | +200/+1200 ppm/K |
Download
Logistics
Country of origin | PT |
Customs tariff number | 85332100 |
Original Packaging | Bulk with 200 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |