TLLR4401 | Vishay
LED, THT, Ø 3 mm, red, 635 nm, 1 mcd to 0.002 cd, 50°, TLLR4401
Unit Price (€ / pc.)
0.3689 € *
Available: 228 pcs.
Next delivery: 1,200 pcs. on 2024-05-22
Leadtime: 15 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.2618 €
250 pcs.
0.2190 €
1000 pcs.
0.1880 €
2500 pcs.
0.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Low current LED, TLLR4401, VISHAY
The TLLR4401 is a low current LED in Ø 3 mm tinted diffused package.
Features
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Luminous intensity categorized
- Yellow and green color categorized
Applications
- Low power DC circuits
Technical specifications
Radiation angle | 50 ° | |
Number of LEDs | 1 | |
Width | 3.2 mm | |
On-State Voltage | 2.4 V | |
Forward Current | 7 mA | |
diameter | 3 mm | |
Colour of the LED | red | |
Length | 3.2 mm | |
Light intensity min. | 0.001 cd | |
Light intensity typ. | 0.002 cd | |
Lens | red | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Wavelength | 635 nm |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85414100 |
MSL | MSL 1 |
Original Packaging | Bulk with 5,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |