Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Long nose pliers

Order No. 05 L 2688

Manufacturer name

Knipex

Manufacturer No.

30 31 160

piece
Total

€ 17.49
There are 3 piece in stock
Delivery:

scale from 1 from 5
Price* per piece € 17.493 € 15.47
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Knipex
Manufacturer number 30 31 160
GTIN 4003773035077
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Long nose plier, Knipex 30 31 160.

Made of chrome vanadium electric steel, forged and oil-hardened. Plastic coated grips. Long, round jaws, polished head.

Length: 160 mm

Weight: 110 g

 

 

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (28.10.2008)