6ED1052-1CC08-0BA0 | Siemens
MODULE LOGO! 24CE
Unit Price (€ / pc.)
129.5434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
129.54 € *
Price list
Quantity
Price per unit*
1 pcs.
129.5434 €
3 pcs.
126.2233 €
10 pcs.
123.8790 €
25 pcs.
121.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Logic module, 6ED1052-1CC08-0BA0, Siemens
LOGO! 24CE, logic module, display PS/I/O: 24 V/24 V/24 V trans., 8 DI (4AI)/4DO, memory 400 blocks, modular expandable, Ethernet integr. web server, data log, user defined web pages, standard microSD card for LOGO! Soft Comfort V8 or higher, older projects executable
Technical specifications
Number of outputs | 4 | |
Number of inputs | 8 | |
Version | logic module | |
Width | 71.5 mm | |
Height | 90 mm | |
Assembly | mounting rail | |
Depth | 60 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85371091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |