74HC02D | NXP
Logic gate, 2 V, 6 V, SO14
Unit Price (€ / pc.)
0.4165 € *
Available: 107 pcs.
Leadtime: On Request **
Total Price:
2.08 € *
Price list
Quantity
Price per unit*
5 pcs.
0.4165 €
50 pcs.
0.3451 €
100 pcs.
0.3058 €
500 pcs.
0.2796 €
1000 pcs.
0.2559 €
*incl. VAT plus shipping costs
**Subject to prior sale
Quad 2-input NOR gate, 74HC02D, NXP
The 74HC02D is a quad two input NOR gate in 14 pin SOIC package. This high speed Si-gate CMOS device comply with JEDEC standard number 7A. The 74HC02D is pin compatible with low power schottky TTL (LSTTL).
Features
- Supply voltage range from 2V to 6V
- CMOS level input
Technical specifications
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | SOIC-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85423390 |
Original Packaging | Bar with 57 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |