CD74HC540M | Texas Instruments
High-speed CMOS logic line driver, three-state, 2 V, 6 V, PDIP20
No longer available from manufacturer
Unit Price (€ / pc.)
1.3923 € *
Available: 0 pcs.
Leadtime: 35 Weeks **
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.0710 €
100 pcs.
0.8568 €
500 pcs.
0.7378 €
1000 pcs.
0.6783 €
*incl. VAT plus shipping costs
**Subject to prior sale
Buffer/Line driver, CD74HC540M, Texas Instruments
The CD74HC540M is inverting octal buffers and line drivers with three-state outputs and the capability to drive 15 LSTTL loads.
Features
- Bus line driving capability
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Three-state outputs
- Buffered inputs
Technical specifications
Output current | 7.8 mA | |
Input voltage | 6 V | |
Enclosure | PDIP-20 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 20 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |