MM74HC259M | onsemi
Buffer, SO16, SMD, High Speed CMOS
No longer available from manufacturer
Unit Price (€ / pc.)
0.3808 € *
Available: 352 pcs.
Leadtime: On Request **
Latch, MM74HC259M, ON Semiconductor
The MM74HC259 device utilizes advanced silicon-gate CMOS technology to implement an 8-bit addressable latch, designed for general purpose storage applications in digital systems
Features
- Typical propagation delay: 18 ns
- Wide supply range: 2-6 V
- Low input current: 1 µA maximum
- Low quiescent current: 80 µA maximum (74HC Series)
Technical specifications
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | SOIC-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423390 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |