SN74HC00N | Texas Instruments
NAND gate, quadruple 2-input positive NAND gates, 2 V, 6 V, PDIP14
Unit Price (€ / pc.)
0.5712 € *
Available: 0 pcs.
Available in 5 Days: 1,400 pcs.
Leadtime: 1 Week **
Total Price:
0.57 € *
Price list
Quantity
Price per unit*
100 pcs.
0.5712 €
500 pcs.
0.4998 €
1000 pcs.
0.4522 €
*incl. VAT plus shipping costs
**Subject to prior sale
NAND gate, SN74HC00N, Texas Instruments
The SN74HC00N contains four independent 2-input NAND Gates. Each gate performs the Boolean function Y = A + B in positive logic.
Features
- Buffered inputs
- Wide operating voltage range: 2 V to 6 V
- Supports fanout up to 10 LSTTL loads
- Significant power reduction compared to LSTTL logic ICs
Applications
- Alarm/Tamper detect circuit
- S-R latch
Technical specifications
Output current | 5.2 mA | |
Input voltage | 6 V | |
Enclosure | PDIP-14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |