CD74HCT158E | Texas Instruments
Analog Switch IC, Multiplexer, PDIP-16, CD74HCT158E
Order No.: 62S8824
EAN: 4099879089373
MPN:
CD74HCT158E
As a private customer, you can buy this item as soon as we have it back in stock.
High-speed CMOS logic, CD74HCT158E, Texas Instruments
The CD74HCT158E is a quad 2- input multiplexer which select four bits of data from two sources under the control of a common Select input (S). The Enable input (E) is active Low, when (E) is high all of the outputs in the 158, the inverting type, are forced high.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Common select inputs
- Separate enable inputs
- Buffered inputs and outputs
Technical specifications
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |