CD74HCT42E | Texas Instruments
BCD-to-Decimal Decoder, PDIP-16, CD74HCT42E
Unit Price (€ / pc.)
1.4280 € *
Available: 481 pcs.
Leadtime: 12 Weeks **
Total Price:
35.70 € *
Price list
Quantity
Price per unit*
25 pcs.
1.4280 €
50 pcs.
1.3566 €
250 pcs.
1.1900 €
1000 pcs.
1.0591 €
2500 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
High-speed CMOS logic, CD74HCT42E, Texas Instruments
The CD74HCT42E is a high-speed CMOS Logic BCD-to-decimal decoders. This product utilize silicon-gate CMOS technology to achieve operating speeds similar to LSTTL decoders with the low power consumption of standard CMOS integrated circuits.
Features
- Balanced propagation delay and transition times
- Significant power reduction compared to LSTTL Logic ICs
- Buffered Inputs
Technical specifications
Output current | 4 mA | |
Input voltage | 4.5 V | |
Enclosure | PDIP-16 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT |
Download
Logistics
Country of origin | MY |
Customs tariff number | 85423390 |
Original Packaging | Bar with 25 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |