T245-A | JBC

Soldering iron, JBC T245-A, 50 W, 24 V

Order No.: 10L6013
EAN: 8427327253490
MPN:
T245-A
JBC
default L
Image may differ
Unit Price (€ / pc.)
83.9188 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
83.92 € *
Price list
Quantity
Price per unit*
1 pcs.
83.9188 €
5 pcs.
78.8851 €
*incl. VAT plus shipping costs
**Subject to prior sale

General Purpose Handle, T245-A, JBC

This soldering iron handle for general purposes is perfect for both SMD components and for jobs with high power requirements (e.g. ground plane soldering).

Features

  • Its ergonomics and the short distance tip-to-grip also help work with high accuracy and comfort.
  • The Iron comes with thermal insulation foam grip and 1,5m (4.9ft) cable.
  • The cartridges can be easily replaced using the quick cartridge extractor of JBC´s stands.
  • Works with C245 cartridges.
Technical specifications
Version soldering iron
Input voltage 24 V
Power 50 W
Soldering tip series C245
Logistics
Country of origin ES
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L6067

Manufacturer SKU:

 C245937

 

Available: 6 pcs. Leadtime: 1 Week **
36.16 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1641 €
5 pcs.
33.9864 €
15 pcs.
32.6893 €
50 pcs.
31.2375 €
150 pcs.
29.9404 €
Variations
Version
Soldering tip series
Input voltage
Power
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
Input voltage
Power
Soldering iron, JBC T245-A, 50 W, 24 V
Order No.:
 10L6013
Manufacturer:
 JBC
Manufacturer SKU:
 T245-A
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 83.92 € *
1 pcs.
83.9188 €
5 pcs.
78.8851 €
soldering iron
C245
24 V
50 W
Soldering iron, JBC T245-PA, 50 W, 24 V
Order No.:
 06L776
Manufacturer:
 JBC
Manufacturer SKU:
 T245-PA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 79.98 € *
1 pcs.
79.9799 €
soldering iron
C245
24 V
50 W
Soldering iron, JBC T245-GA
Order No.:
 06L774
Manufacturer:
 JBC
Manufacturer SKU:
 T245-GA
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 79.98 € *
1 pcs.
79.9799 €
soldering iron
C245
Nitrogen soldering iron, JBC T245-NA
Order No.:
 06L775
Manufacturer:
 JBC
Manufacturer SKU:
 T245-NA
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 192.88 € *
1 pcs.
192.8752 €
Nitrogen soldering iron
C245