LOCTITE 2701 50ML FLASCHE | Loctite
Threadlockers, 50 ml, green, high strength, LOCTITE 2701 50ML FLASCHE
Unit Price (€ / pc.)
73.8871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
73.89 € *
Price list
Quantity
Price per unit*
1 pcs.
73.8871 €
5 pcs.
69.4603 €
15 pcs.
66.8066 €
50 pcs.
63.8435 €
150 pcs.
61.1898 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive, 2701 50ML FLASCHE, LOCTITE
LOCTITE 2701 is a green, low viscosity, methacrylate-based threadlocking adhesive with high strength, especially for chromated surfaces. Steel fixture time of 10 min, brass 4 min and stainless steel 25 min. Tolerates slight contaminations of industrial oils. Suitable for all metal fasteners. Fluoresces under UV light.
Features
- Fluoresces to allow quality control and inspection
- Prevents unwanted movement, loosening, leaks and corrosion
- Resists vibration
- Seals threads - allows through-hole tapping
Technical specifications
Usage | thread lock | |
Colour | green | |
Strenght | high | |
Contents | 50 ml | |
Viscosity | low |
Download
Logistics
Country of origin | IE |
Customs tariff number | 35061000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|