3207BH | HEYCO
Counter nut, PG7, 19 mm, black, 3207BH
Order No.: 12H6528
EAN: 4099891198800
MPN:
3207BH
Unit Price (€ / pc.)
0.3927 € *
Available: 1,358 pcs.
Leadtime: 5 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
50 pcs.
0.3451 €
100 pcs.
0.2916 €
500 pcs.
0.2654 €
1000 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pg locknuts, type 32.
Made of PA 6.6. Width across flats (W) in mm.
Technical attributes (Pg size, cable diameter, mounting hole (M), dimensions (C/D), width across flats (W), color): Pg 7, W 19, black
Technical specifications
Version | counter nut | |
Colour | black | |
Thread size | PG7 | |
Material | PA | |
max. operating temperature | 100 °C | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |