MVS 120181 | Cable Glands
Locking screw, M12, IP54, black, MVS 120181
Order No.: 06N4202
EAN: 4099891198084
MPN:
MVS 120181
Unit Price (€ / pc.)
0.1154 € *
Available: 315 pcs.
Leadtime: 10 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1154 €
25 pcs.
0.1083 €
100 pcs.
0.0940 €
500 pcs.
0.0833 €
1000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dummy plugs for cable junction boxes, type MVS.
With metric thread, cross-recessed/slotted head combination, as dummy plug made of polyamide; Color: light-gray and black.
Technical attributes (type, rated size, thread length TL, cap dimensions D x H, color): 120, M12, TL 6.0, D 17, 3.0 mm, black
Technical specifications
Version | locking screw | |
Colour | black | |
Thread size | M12 | |
Material | PA | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |