1111889400 | Tadiran Batteries
Lithium-Battery, 3.6 V, round cell, solder pin
Unit Price (€ / pc.)
15.2796 € *
Available: 123 pcs.
Leadtime: 2 Weeks **
Total Price:
15.28 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2796 €
10 pcs.
13.4470 €
50 pcs.
12.5307 €
150 pcs.
11.9833 €
500 pcs.
11.3645 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Tadiran SL-889/P.
Technical specifications
Connection | solder pin | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 33 mm | |
Height | 6.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 1 Ah | |
Rated voltage | 3.6 V | |
Technology | lithium |
Download
Logistics
Country of origin | IL |
Customs tariff number | 85065010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |