1110760200 | Tadiran Batteries
Lithium-Battery, 3.6 V, LR6, AA, round cell, soldering lug
Unit Price (€ / pc.)
9.6866 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
8.5204 €
50 pcs.
7.9492 €
150 pcs.
7.5922 €
500 pcs.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Tadiran SL-../S.
Radial solder lugs, type SL-../T.
Technical specifications
Connection | soldering lug | |
Usage | backup battery | |
Version | round cell | |
diameter | 14.7 mm | |
Size | AA | |
Height | 50.5 mm | |
IEC designation | LR6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 2.2 Ah | |
Rated voltage | 3.6 V | |
other designation | mignon | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |