86127 501 301 | VARTA
Lithium-Battery, 3 V, 1/2R6, 1/2 AA, round cell, axial leaded, 86127 501 301
Order No.: 26A4112
EAN: 4099891651589
MPN:
86127 501 301
CR1/2AA
Unit Price (€ / pc.)
5.9262 € *
Available: 101 pcs.
Leadtime: 11 Weeks **
Total Price:
5.93 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9262 €
10 pcs.
5.3312 €
50 pcs.
4.7481 €
100 pcs.
4.3435 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium batteries, type Varta CR..A/AA.
Round cell type AA
With axial wire taps, type CR.
Technical specifications
Connection | axial leaded | |
Usage | industrial applications | |
Version | round cell | |
diameter | 14.7 mm | |
Size | 1/2 AA | |
Height | 25.1 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 75 °C | |
min. operating temperature | -55 °C | |
Nominal capacity | 950 mAh | |
Rated voltage | 3 V | |
other designation | 1/2 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |