LS 26500 | Saft
Lithium-Battery, 3.6 V, LR14, C, round cell, surface contact
Order No.: 26A7359
EAN: 4099891652357
MPN:
LS 26500
Unit Price (€ / pc.)
19.3970 € *
Available: 39 pcs.
Leadtime: 1 Week **
Total Price:
19.40 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3970 €
5 pcs.
18.2308 €
15 pcs.
17.5406 €
50 pcs.
16.7552 €
150 pcs.
16.0531 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, LS 26500, SAFT
Features
- High voltage response, stable over most of the application's lifetime
- Wide operating temperature range (-60°C/+85°C)
- Hermetic glass-to-metal seal
- Non-combustible electrolyte
- Restricted for transport (class 9)
Technical specifications
Connection | surface contact | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 26 mm | |
Size | C | |
Height | 50.4 mm | |
IEC designation | LR14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 7.7 Ah | |
Rated voltage | 3.6 V | |
other designation | baby | |
Technology | lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |