LSH 14 LIGHT | Saft
Lithium-Battery, 3.6 V, LR14, C, round cell, surface contact
Order No.: 26A7363
EAN: 4099891652371
MPN:
LSH 14 LIGHT
Unit Price (€ / pc.)
26.1086 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
26.11 € *
Price list
Quantity
Price per unit*
30 pcs.
26.1086 €
60 pcs.
24.4902 €
120 pcs.
23.0265 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, LSH 14 LIGHT, SAFT
Features
- Stainless steel tank
- Hermetic glass-to-metal seal
- Built-in safety valve
- Terminate with 5 A fuse
- Non-combustible electrolyte
Technical specifications
Connection | surface contact | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 26 mm | |
Size | C | |
Height | 50.4 mm | |
IEC designation | LR14 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 3.6 Ah | |
Rated voltage | 3.6 V | |
other designation | baby | |
Technology | lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |