LS 14250 CNR | Saft
Lithium-Battery, 3.6 V, 1/2R6, 1/2 AA, round cell, soldering lug, LS 14250 CNR
Order No.: 26A7351
EAN: 4099891652272
MPN:
LS 14250 CNR
Unit Price (€ / pc.)
6.8187 € *
Available: 40 pcs.
Leadtime: On Request **
Total Price:
6.82 € *
Price list
Quantity
Price per unit*
1 pcs.
6.8187 €
10 pcs.
5.9976 €
100 pcs.
5.2598 €
250 pcs.
5.0575 €
1000 pcs.
4.7243 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium Battery, LS 14250 CNR, SAFT
Features
- Hermetic glass-to-metal seal
- Non-combustible electrolyte
Technical specifications
Connection | soldering lug | |
Usage | back-up systems, measurement devices, alarm- and safety systems, real-time clocks, emergency transmitters | |
Version | round cell | |
diameter | 14.55 mm | |
Size | 1/2 AA | |
Height | 25.15 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 85 °C | |
min. operating temperature | -60 °C | |
Nominal capacity | 1.2 Ah | |
Rated voltage | 3.6 V | |
other designation | 1/2 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |