ES835BE | ITW Chemtronics

ITW Chemtronics flux remover, spray can, 200 ml, ES835BE

Order No.: 11L9580
EAN: 4099891433833
MPN:
ES835BE
ITW Chemtronics
ES835BE ITW Chemtronics Cleaning Agents
Image may differ
Unit Price (€ / pc.)
17.5287 € *
Available: 26 pcs.
Leadtime: 2 Weeks **
Total Price:
17.53 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5287 €
10 pcs.
15.4224 €
50 pcs.
14.3752 €
150 pcs.
13.7445 €
500 pcs.
13.0424 €
*incl. VAT plus shipping costs
**Subject to prior sale

ITW Chemtronics Flux-Off Rosin ES835BE, spray 200ml

With cleaning brush on the spray head. Flux remover for cleaning rosin no-clean fluxes and no-clean fluxes containing rosin. Safe to use on all plastics. It is flammable and is not for use on electrical circuits when voltage is applied.

Features:

- Does not damage the ozone layer

- Dries quickly

- Leaves no residue

- Removes flux from surfaces that are difficult to access

Technical specifications
Usage mechanics and electronics
Version flux remover
Container spray can
Contents 200 ml
Logistics
Country of origin US
Customs tariff number 38140090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H319 Causes serious eye irritation
  • H315 Causes skin irritation
  • H336 May cause drowsiness or dizziness
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P273 Avoid release to the environment.
  • P251 Do not pierce or burn, even after use.
  • P304+P340 IF INHALED: Remove person to fresh air and keep comfortable for breathing.
  • P312 Call a POISON CENTRE/doctor/… if you feel unwell.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...