H2286-R-F-24VDC 100% ED | Kendrion Kuhnke

H2286-R-F-24VDC 100% ED, H2286-R-F-24VDC 100% ED

Order No.: 60G406
EAN: 4099889489842
MPN:
H2286-R-F-24VDC 100% ED
Series: H22
Kendrion Kuhnke
H2286-R-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids
Image may differ
Unit Price (€ / pc.)
100.7930 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
100.79 € *
Price list
Quantity
Price per unit*
1 pcs.
100.7930 €
5 pcs.
94.7478 €
50 pcs.
83.8593 €
100 pcs.
81.4436 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stroke solenoid, H2286-R-F-24VDC 100% ED, Kuhnke

Combination solenoid with conical armature and return spring Nominal voltage: 24 VDC, duty cycle: 100

Technical specifications
Initial force 0.6 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 3.5 N
Stroke 5 mm
Power 5.2 W
Rated voltage (DC) 24 V
Return spring Yes
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes