H 6206-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, H 6206-F-24VDC, 100 % duty cycle

Order No.: 27G146
EAN: 4099889489552
MPN:
H 6206-F-24VDC 100% ED
Series: H62
Kendrion Kuhnke
H 6206-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids Image 1
H 6206-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids Image 2
Image may differ
Unit Price (€ / pc.)
310.4234 € *
Available: 0 pcs.
Leadtime: 25 Weeks **
Total Price:
310.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
310.4234 €

Linear solenoids, type Kuhnke H 62.

Open design with closed yoke and conical face armature, armature bearings in the plastic coil former for long useful life; type H 6206: pull solenoid, type H 6246: thrust solenoid. Rated stroke: 15 mm. Rated voltage: 24 VDC. Rated power: 11 W. Initial force: 1.1 N. Final force: 18 N. Reliable relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: E. Temperature limit: +120 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 320 g. Armature weight: approx. 45 g.

Type: H 6206-F-24VDC, 100 % duty cycle, linear solenoid

Technical specifications
Initial force 1.1 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 18 N
Stroke 15 mm
Power 11 W
Rated voltage (DC) 24 V
Return spring No
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes