H 2246-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, H 2246-F-24VDC, 100 % duty cycle

Order No.: 27G124
EAN: 4099889489484
MPN:
H 2246-F-24VDC 100% ED
Series: H22
Kendrion Kuhnke
H 2246-F-24VDC 100% ED Kendrion Kuhnke Linear Solenoids
Image may differ
Unit Price (€ / pc.)
155.2236 € *
Available: 4 pcs.
Leadtime: On Request **
Total Price:
155.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
155.2236 €

Linear solenoids, type Kuhnke H 22.

Open design with closed yoke and conical face armature, armature bearings in plastic coil former for long useful life; type H 2206: pull solenoid, type H 2246: thrust solenoid. Rated stroke: 5.0 mm. Rated voltage: 24 VDC. Rated power: 5.2 W. Initial force: 0.6 N. Final force: 3.5 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: B. Temperature limit: +130 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 65 g. Armature weight: approx. 13 g.

Type: H 2246-F-24VDC, 100 % duty cycle, linear solenoid

Technical specifications
Initial force 0.6 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 3.5 N
Stroke 5 mm
Power 5.2 W
Rated voltage (DC) 24 V
Return spring No
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes