HU 320-F-24VDC 100% ED | Kendrion Kuhnke

Linear solenoid, HU 320-F-24VDC, 100 % duty cycle

Order No.: 27G118
EAN: 4099889489446
MPN:
HU 320-F-24VDC 100% ED
Series: HU32
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
46.8146 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
19 pcs.
46.8146 €

Linear solenoids, type Kuhnke HU 32.

Open design with open yoke and armature bearings in plastic coil former for long useful life; type HU 320: pull solenoid, HU 324: thrust solenoid. Rated stroke: 5.0 mm. Rated voltage: 24 VDC. Rated power: 4.2 W. Initial force: 0.3 N. Final force: 2.4 N. Approved relative duty cycle (ED): 100%. Connections: 100 mm stranded wires with free ends. Insulation class: E. Temperature limit: +120 °C. Test voltage: 2500 VRMS. Solenoid weight: approx. 55 g. Armature weight: approx. 11 g.

Type: HU 320-F-24VDC duty cycle 100%, linear solenoid

Technical specifications
Initial force 0.3 N
Connection stranded wires
Version pushing or pulling
On Period 100 % ED
Final force 2.4 N
Stroke 5 mm
Power 4.2 W
Rated voltage (DC) 24 V
Logistics
Country of origin RO
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Stroke
Connection
Rated voltage (DC)
On Period
Power
Linear solenoid, HU 324-F-24VDC, 100 % duty cycle
Order No.:
 27G120
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 HU 324-F-24VDC 100% ED
Available: 36 pcs. Leadtime: 5 Weeks **
Total Price: 55.04 € *
1 pcs.
55.0375 €
5 pcs.
51.7293 €
15 pcs.
49.7420 €
50 pcs.
47.5524 €
150 pcs.
45.5770 €
pushing or pulling
5 mm
stranded wires
24 V
100 % ED
4.2 W
Linear solenoid, HU 320-F-24VDC, 100 % duty cycle
Order No.:
 27G118
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 HU 320-F-24VDC 100% ED
Available: 0 pcs. Leadtime: On Request **
Total Price: 46.81 € *
19 pcs.
46.8146 €
pushing or pulling
5 mm
stranded wires
24 V
100 % ED
4.2 W