SDF-1.0-500 | Talema
Storage choke, PCB mounting, 500 µH, 1 A, SDF-1.0-500
Unit Price (€ / pc.)
5.8905 € *
Available: 263 pcs.
Leadtime: 16 Weeks **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.1765 €
100 pcs.
4.5458 €
250 pcs.
4.3792 €
1000 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale
Linear smoothing chokes, type Talema SD 0,63/500.
In molded housing, horizontal, for PCB connection, metal-powder core
Size 22.5 x 22.5 x 13.5 mm, type SD.
Technical specifications
Version | storage choke | |
Design | PCB mounting | |
Width | 22.5 mm | |
DC current | 1 A | |
DC resistance | 210 mΩ | |
Height | 13.5 mm | |
Inductance | 500 µH | |
Length | 22.5 mm | |
Measuring frequency | 200 kHz |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85045000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |