1273.1001 | Mentor
Light guide, rechteckig, liegend, anreihbar, PMMA glasklar, -40 °C
Unit Price (€ / pc.)
0.9758 € *
Available: 190 pcs.
Leadtime: 7 Weeks **
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9758 €
50 pcs.
0.8568 €
250 pcs.
0.7497 €
1000 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Light guide, 1273.1001, Mentor
Horizontal version, suited for in-line installation, mounted with two spigots, for use with TOP LEDs; light guide shape: rectangular, 2.0 x 5.0 mm, material: PMMA, crystal clear UL94, ESD protection: 12 kV. Ambient temperature: -40 to +85 °C. dimension A: 8.1 mm.
Type: 1273.1001, FOC
Technical specifications
Version | planar | |
Assembly | PCB mounting |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |