6600.4110 | SCHURTER

Built-in appliance socket F, 3 pole, snap-in, solder connection, black, 6600.4110

Order No.: 41F1800
EAN: 4099889863369
MPN:
6600.4110
Series: 6600-4
SCHURTER
6600.4110 SCHURTER Device Connectors Image 1
6600.4110 SCHURTER Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 145 pcs.
Leadtime: 12 Weeks **
Total Price:
1.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1186 €

Socket, 6600.4110, SCHURTER

IEC Appliance outlet F, Snap-in mounting, Front side, Solder terminals.

Features

  • Panel mountable
  • Housing material: Thermoplastic, UL 94V-0
  • Protection class: 1
Technical specifications
Connection solder connection
Version socket
Design straight
Colour black
IEC designation F
Assembly snap-in
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 15 A
Line filter present No
Switch illuminated No
Power switch available No
Panel thickness 1 mm
Pin number 3 pole
Fuse holder present No
Pin temperature 70 °C
Type of locking No
Logistics
Country of origin CZ
Customs tariff number 85366990
Original Packaging Carton with 50 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes